Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E4000-C-73Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AC2887
Product RangeGen 7 Vero 18 Array
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
| 10+ | $16.490 |
| 25+ | $16.320 |
| 50+ | $16.140 |
| 100+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E4000-C-73Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AC2887
Product RangeGen 7 Vero 18 Array
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating41W
Luminous Flux @ Test4000lm
Forward Current @ Test1.17A
Viewing Angle120°
Forward Voltage VF Typ35V
Nominal CCT (K)4000K
COB Length-
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test160lm/W
Light Emitting Surface18.4mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeGen 7 Vero 18 Array
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
41W
Forward Current @ Test
1.17A
Forward Voltage VF Typ
35V
COB Length
-
Opto Case Style
-
Light Emitting Surface
18.4mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 Vero 18 Array
Color Rendering Index Max
80
Luminous Flux @ Test
4000lm
Viewing Angle
120°
Nominal CCT (K)
4000K
COB Width
-
Lumens / Watt @ Current Test
160lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
