Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-DR-1830H-3000-A-13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AC2892
Product RangeVesta
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max95
Power Rating32.4W
Luminous Flux @ Test3300lm
Forward Current @ Test950mA
Viewing Angle110°
Forward Voltage VF Typ34.1V
Nominal CCT (K)3000K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test102lm/W
Light Emitting Surface15mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.56mm
Product RangeVesta
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
32.4W
Forward Current @ Test
950mA
Forward Voltage VF Typ
34.1V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
15mm
Lens Shape
Round with Flat Top
Product Range
Vesta
Color Rendering Index Max
95
Luminous Flux @ Test
3300lm
Viewing Angle
110°
Nominal CCT (K)
3000K
COB Width
20mm
Lumens / Watt @ Current Test
102lm/W
Lens Type
-
Height
1.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

