Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765S-20A0-A-23
Newark Part No.08AJ3813
Product RangeVesta Gen 2 22mm Array BXRV
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 10+ | $14.100 |
| 25+ | $13.750 |
| 50+ | $12.610 |
| 100+ | $11.980 |
| 250+ | $10.770 |
| 500+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765S-20A0-A-23
Newark Part No.08AJ3813
Product RangeVesta Gen 2 22mm Array BXRV
Technical Datasheet
COB ColorWhite
Color Rendering Index Max92
Power Rating47.7W
Luminous Flux @ Test6106lm
Forward Current @ Test900mA
Viewing Angle130°
Forward Voltage VF Typ53V
Nominal CCT (K)6500 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test128lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 22mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
White
Power Rating
47.7W
Forward Current @ Test
900mA
Forward Voltage VF Typ
53V
COB Length
28mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
22mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 22mm Array BXRV
Color Rendering Index Max
92
Luminous Flux @ Test
6106lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
28mm
Lumens / Watt @ Current Test
128lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate