Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoBT818Q-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AH5826
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 10+ | $9.250 |
| 25+ | $8.610 |
| 50+ | $8.260 |
| 100+ | $7.910 |
| 250+ | $7.740 |
| 500+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoBT818Q-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AH5826
Technical Datasheet
Video Processor ApplicationHome Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
IC TypeEmbedded Video Engine
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
IC Case / PackageVQFN-EP
No. of Pins64Pins
TV / Video Case StyleVQFN-EP
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Video Processor Application
Home Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
Supply Voltage Min
3V
IC Mounting
Surface Mount
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
IC Type
Embedded Video Engine
Supply Voltage Max
3.6V
IC Case / Package
VQFN-EP
TV / Video Case Style
VQFN-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
