FT812Q-T
Video Processor, Security Systems, Medical Appliances, Tele Conferencing, 2.97V to 3.63V, VQFN-56

Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 10+ | $7.890 |
| 25+ | $7.320 |
| 50+ | $7.020 |
| 100+ | $6.700 |
| 250+ | $6.510 |
| 500+ | $6.320 |
Product Information
Product Overview
FT812Q-T is a FT81 series second-generation EVE graphics controller IC with resistive touch control and audio output. Building on the success of the first-generation FT80X touch controller IC with EVE technology, it has been extended to include four additional devices, offering many improvements and enhanced capabilities. Typical applications include point-of-sale machines, multi-function printers, instrumentation, home security systems, graphic touchpad remotes, dial pads, tele/video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalyzers, gas chromatographs, power meters, home appliance devices, set-top boxes, thermostats, sprinkler system displays, GPS/satnav devices, vending machine control panels, and elevator controls.
- Advanced Embedded Video Engine(EVE) with high resolution graphics and video playback
- Support multiple widgets for simplified design implementation
- Built-in graphics operations allow users with little expertise to create high-quality displays
- Support 4-wire resistive touch screen
- Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
- Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz
- Support landscape and portrait orientations, display enable control output to LCD panel
- Integrated 1MByte graphics RAM, no frame buffer RAM required
- Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
- 56 pin VQFN package, ambient temperature (power applied) range from -40 to +85°C
Technical Specifications
Home Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
2.97V
VQFN
VQFN
-40°C
-
-
Embedded Video Engine
3.63V
Surface Mount
56Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
