Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoVM800B43A-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06X8443
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.810 |
Price for:Each
Minimum: 1
Multiple: 1
$84.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM800B43A-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06X8443
Technical Datasheet
Silicon ManufacturerFTDI
Silicon Core NumberFT800
Kit Application TypeAudio, Video
Application Sub TypeVideo Signal Processor
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VM800B43A-BK is a VM800B development module for Bridgetek's FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as a SPI server, and requires an SPI master for proper micro-controller interfacing and system integration. Designed for industrial or commercial environments with precision-fitted bezel in black. The VM800B utilises Bridgetek's FT800 Embedded Video Engine, EVE. Graphic, audio and touch features of the FT800 chip can be accessed with the VM800B.
- 4.3" TFT LCD display panel preinstalled
- Ready to use LCD module
- Integrated with resistive touch screen LCD panel
- On board LCD backlight LED driver
- On board audio power amplifier and micro speaker
- Powering the VM800B using SPI host connector, or via USB Micro-B port, or via a 2.0mm JST connector
- 5V tolerant buffers when used with a 5V SPI interface
- Supports 3.3/5V MCU adapter board
Technical Specifications
Silicon Manufacturer
FTDI
Kit Application Type
Audio, Video
Kit Contents
Dev Module FT800, 4.3” Pre-installed TFT LCD Display, Black Bezel
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT800
Application Sub Type
Video Signal Processor
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
