Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RUD100ZCopy
Newark Part No.13M1430
Product RangeHFBR Series
Your Part Number
692 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.880 |
| 8+ | $269.460 |
| 12+ | $251.210 |
| 28+ | $232.960 |
Price for:Each
Minimum: 1
Multiple: 1
$270.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RUD100ZCopy
Newark Part No.13M1430
Product RangeHFBR Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibers2Fibres
External Diameter2.2mm
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColorBlack
Jacket MaterialPE
Product RangeHFBR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-RUD100Z is a 10m black unconnected duplex Fibre Optic Cable, standard attenuation POF. The HFBR-RXXYYYZ series of plastic fibre optic cable is constructed of a single step-index fibre sheathed in a polyethylene jacket.
- CPR: Not Yet Qualified
- Compatible with Avago versatile link family of connectors and fibre optic components
- 0.22dB/m Typical attenuation
- 0.46 to 0.50 Numerical aperture
- 2.2mm Typical jacket
Applications
Automation & Process Control, Industrial, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
2Fibres
Reel Length (Imperial)
328.1ft
Jacket Color
Black
Product Range
HFBR Series
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
100m
Jacket Material
PE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
