Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAAMD-LB38-UW002Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel89AM5064RL
Cut Tape89AM5064
Product RangeAMD-Lx38 Series
Your Part Number
11,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.753 |
| 100+ | $0.567 |
| 250+ | $0.527 |
| 500+ | $0.485 |
| 1000+ | $0.456 |
| 2500+ | $0.425 |
| 5000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-LB38-UW002Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel89AM5064RL
Cut Tape89AM5064
Product RangeAMD-Lx38 Series
Technical Datasheet
Product RangeAMD-Lx38 Series
LED ColorBlue
Wavelength Typ470nm
Viewing Angle100°
Luminous Flux @ Test-
Forward Current If Max20mA
Forward Current @ Test20mA
Forward Voltage @ Test2.8V
Luminous Intensity @ Test1.66cd
Power Dissipation Pd76mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMD-Lx38 Series
Wavelength Typ
470nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
1.66cd
Automotive Qualification Standard
-
LED Color
Blue
Viewing Angle
100°
Forward Current If Max
20mA
Forward Voltage @ Test
2.8V
Power Dissipation Pd
76mW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
