Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACFJ-3439T-500E
Newark Part No.89AM5090
Product RangeACFJ-3439T Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $7.780 |
| 25+ | $7.210 |
| 50+ | $6.590 |
| 100+ | $5.830 |
| 250+ | $4.800 |
| 500+ | $4.600 |
| 1700+ | $4.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFJ-3439T-500E
Newark Part No.89AM5090
Product RangeACFJ-3439T Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins24Pins
Isolation Voltage5kVrms
Product RangeACFJ-3439T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
24Pins
Product Range
ACFJ-3439T Series
Optocoupler Case Style
SOIC
Isolation Voltage
5kVrms
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate