Print Page
1,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 50+ | $4.840 |
| 100+ | $4.740 |
| 250+ | $4.640 |
| 500+ | $4.550 |
| 1000+ | $4.440 |
| 2500+ | $4.350 |
| 5000+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-5211U-500ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel71AC2754RL
Cut Tape71AC2754
Product RangeR²Coupler
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSSO
No. of Pins12Pins
Forward Current If Max20mA
Isolation Voltage5kV
CTR Min32%
Collector Emitter Voltage V(br)ceo-
Product RangeR²Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
12Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
32%
Product Range
R²Coupler
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

