Print Page
482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.530 | $5.53 |
| Total Price | $5.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 50+ | $3.940 |
| 100+ | $3.260 |
| 250+ | $3.080 |
| 500+ | $2.890 |
| 1000+ | $2.770 |
| 2500+ | $2.650 |
| 5000+ | $2.600 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.910 |
| 2000+ | $2.860 |
| 4000+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNT-H50L-500ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK7203
Re-Reel21AJ9792RL
Cut Tape21AJ9792
Product RangeACNT-H50L
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage7.5kV
CTR Min31%
Collector Emitter Voltage V(br)ceo24V
Product RangeACNT-H50L
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
24V
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
31%
Product Range
ACNT-H50L
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

