Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNU-250L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31AJ4426RL
Cut Tape31AJ4426
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.920 | $4.92 |
| Total Price | $4.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 50+ | $3.480 |
| 100+ | $2.850 |
| 250+ | $2.690 |
| 500+ | $2.520 |
| 1000+ | $2.410 |
| 2500+ | $2.300 |
| 5000+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNU-250L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31AJ4426RL
Cut Tape31AJ4426
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate1Mbaud
Optocoupler Case StyleSSO
No. of Pins8Pins
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
