Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-021L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58Y4388RL
Cut Tape58Y4388
Your Part Number
2,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $2.050 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.370 |
| 1000+ | $1.290 |
| 2500+ | $1.270 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-021L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58Y4388RL
Cut Tape58Y4388
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate5Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low power, 5MBd digital CMOS optocoupler. It is suitable for use in Low isolation of high speed logic systems, computer peripheral interface, microprocessor system interface, ground loop elimination, pulse transformer replacement, high-speed line receiver and power control systems.
- Low power supply current IDD: 1.1mA/channel max
- Low forward current IF: 1.6mA min
- Pulse width distortion (PWD): 200ns
- Propagation delay skew (tpsk): 220ns
- Propagation delay (tp): 250ns
- Common mode rejection: 25KV/μs min. at VCM = 1000V
- UL 1577 recognized, CSA approval
- IEC/EN 60747-5-5, approval for reinforced insulation
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
