Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-054L-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4390
Your Part Number
1,452 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.300 |
| 25+ | $3.100 |
| 50+ | $2.880 |
| 100+ | $2.680 |
| 250+ | $2.630 |
| 500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-054L-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4390
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage3.75kV
Data Rate1Mbaud
Optocoupler Case StyleSOIC
Forward Current If Max20mA
No. of Pins8Pins
CTR Min93%
Collector Emitter Voltage V(br)ceo24V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2 Channel
Data Rate
1Mbaud
Forward Current If Max
20mA
CTR Min
93%
Product Range
-
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
No. of Pins
8Pins
Collector Emitter Voltage V(br)ceo
24V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
