
5,042 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $3.820 |
| 25+ | $3.550 |
| 50+ | $3.290 |
| 100+ | $3.020 |
| 250+ | $2.870 |
| 500+ | $2.720 |
Product Information
Product Overview
The ACPL-064L-000E is an ultra low power Digital Optocoupler combines an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/μs. This low-power optocoupler is suitable for high speed logic interface applications.
- 1.3mA/channel Maximum ultra-low IDD current
- 1.6mA Low input current
- Built-in slew-rate controlled outputs
- 10MBd Minimum high speed
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (2)
Alternatives for ACPL-064L-000E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
