Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C87AT-500ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK7207
Re-Reel24AK9934RL
Cut Tape24AK9934
Your Part Number
1,848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.870 | $8.87 |
| Total Price | $8.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 50+ | $6.420 |
| 100+ | $5.880 |
| 250+ | $5.790 |
| 500+ | $5.670 |
| 1000+ | $5.550 |
| 2500+ | $5.440 |
| 5000+ | $5.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $6.290 |
| 2000+ | $6.160 |
| 3000+ | $6.030 |
| 5000+ | $5.900 |
| 10000+ | $5.790 |
| 25000+ | $5.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C87AT-500ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK7207
Re-Reel24AK9934RL
Cut Tape24AK9934
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage5kV
CTR Min-
Bandwidth100kHz
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
100kHz
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
