Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K378-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AM5093
Product RangeACPL-K378 Series
Your Part Number
1,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.400 |
| 25+ | $2.980 |
| 50+ | $2.790 |
| 100+ | $2.420 |
| 250+ | $2.040 |
| 500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K378-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AM5093
Product RangeACPL-K378 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kVrms
CTR Min-
Collector Emitter Voltage V(br)ceo-
Product RangeACPL-K378 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSO
Forward Current If Max
50mA
CTR Min
-
Product Range
ACPL-K378 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
