Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K378-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM5094RL
Cut Tape89AM5094
Product RangeACPL-K378 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.760 | $4.76 |
| Total Price | $4.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 50+ | $4.200 |
| 100+ | $3.850 |
| 250+ | $3.480 |
| 500+ | $3.020 |
| 1000+ | $2.400 |
| 2500+ | $2.280 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K378-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM5094RL
Cut Tape89AM5094
Product RangeACPL-K378 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kVrms
CTR Min-
Collector Emitter Voltage V(br)ceo-
Product RangeACPL-K378 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSO
Forward Current If Max
50mA
CTR Min
-
Product Range
ACPL-K378 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
