Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K70A-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel68AH8784RL
Cut Tape68AH8784
Your Part Number
739 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $2.300 |
| 100+ | $1.950 |
| 250+ | $1.890 |
| 500+ | $1.720 |
| 1000+ | $1.640 |
| 2500+ | $1.590 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Pins
8Pins
Isolation Voltage
5kV
Forward Current If Max
20mA
CTR Min
300%
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
