Print Page
459 In Stock
Need more?
150 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
309 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $3.680 |
| 25+ | $3.480 |
| 50+ | $3.260 |
| 100+ | $3.050 |
| 250+ | $2.900 |
| 500+ | $2.750 |
| 1000+ | $2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Product Range
R2Coupler
Optocoupler Case Style
SOIC
Isolation Voltage
4kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

