Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-M484-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64T1823
Your Part Number
830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $2.710 |
| 25+ | $2.530 |
| 50+ | $2.360 |
| 100+ | $2.180 |
| 250+ | $2.060 |
| 500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-M484-000E is a positive logic high CMR Intelligent Power Module Optocoupler contains an AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive intelligent power module or gate drive. Minimized propagation delay difference between device makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time.
- Positive output
- Performance specified for common IPM applications
- Short maximum propagation delays
- Minimized pulse width distortion (PWD)
- Hysteresis
Applications
Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
