Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-M50L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58Y4350
Re-Reel58Y4349RL
Cut Tape58Y4349
Your Part Number
4,897 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.140 | $0.00 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 50+ | $1.550 |
| 100+ | $1.230 |
| 250+ | $1.170 |
| 500+ | $1.090 |
| 1000+ | $1.030 |
| 2500+ | $0.973 |
| 5000+ | $0.929 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.140 |
| 4500+ | $1.090 |
| 7500+ | $1.070 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-M50L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58Y4350
Re-Reel58Y4349RL
Cut Tape58Y4349
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate1Mbaud
Optocoupler Case StyleSOP
No. of Pins5Pins
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbaud
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
