Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-M61L-560ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC2768RL
Cut Tape71AC2768
Product RangeACPL-x6xL Series
Your Part Number
1,444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.460 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 50+ | $2.520 |
| 100+ | $1.970 |
| 250+ | $1.860 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
| 2500+ | $1.650 |
| 5000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-M61L-560ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC2768RL
Cut Tape71AC2768
Product RangeACPL-x6xL Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins5Pins
Product RangeACPL-x6xL Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
5Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
ACPL-x6xL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
