Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACSL-6210-00RECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89K8378
Your Part Number
1,311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $3.660 |
| 25+ | $3.430 |
| 50+ | $3.220 |
| 100+ | $3.000 |
| 250+ | $2.830 |
| 500+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACSL-6210-00RECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89K8378
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage2.5kV
Data Rate15Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Isolation Voltage
2.5kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
