
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 10+ | $5.840 |
| 25+ | $5.460 |
| 50+ | $5.080 |
| 100+ | $4.700 |
| 250+ | $4.470 |
| 500+ | $4.250 |
Product Information
Product Overview
The ACSL-6310-50TE is a 3-channel 16-pin truly isolated multi-channel and bidirectional High-speed Optocoupler for use with isolated line receiver. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. This surface-mount device provides full duplex and bidirectional isolated data transfer and communication capability. Available in 15Mbd speed option and wide supply voltage range. This high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. It is also suitable for serial peripheral interface (SPI), inter-integrated interface (I²C), microprocessor system interfaces, instrument input/output isolation and ground loop elimination.
- 10kV/μs Minimum common-mode rejection (CMR) at Vcm=1000V
- 5V Reverse input voltage
- 15mA Average forward input current
- -40 to 100°C Temperature range
Technical Specifications
3 Channel
15Mbaud
16Pins
To Be Advised
2.5kV
SOIC
-
Technical Docs (2)
Alternatives for ACSL-6310-50TE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
