
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AEAT-9955-Q32Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel25AK3027RL Cut Tape25AK3027 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.600 | $22.60 |
| Total Price | $22.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $22.600 |
| 50+ | $16.650 |
| 100+ | $15.030 |
| 250+ | $14.060 |
| 500+ | $13.130 |
| 1000+ | $13.060 |
| 2500+ | $12.970 |
| 5000+ | $12.900 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AEAT-9955-Q32Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel25AK3027RL Cut Tape25AK3027 |
| Technical Datasheet | |
| IC Function | Programmable Angular Magnetic Encoder |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Package Type | QFN |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
AEAT-9955-Q32 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. A sophisticated system uses integrated Hall sensor elements with complex analog and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular. Wide magnetic field sensor configurations allow On Axis (end of shaft) or Off Axis (side of shaft, axial and radial) modes in application. This versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. Applications include brushless DC motor and stepper motor, resolver and potentiometer replacement, industrial automation and robotics, industrial sewing machine and textiles equipment.
- 18-bits magnetic encoder on-off axis, 5V and 3.3V operation
- Flexible incremental ABI resolution ranging from 1 to 20000CPR
- Commutation angle output UVW 1pp to 32pp, PWM output modes
- User-programmable zero position, direction, index width and index position
- Programmable hysteresis, INL angle correction for high accuracy
- Operating temperature range from -40°C to +125°C
- 32-leads TQFN package
Technical Specifications
| IC Function | Programmable Angular Magnetic Encoder |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 4.5V |
|---|---|
| IC Package Type | QFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
