Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEAT-9988MB-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0178
Product RangeAEAT-9988M Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
| 50+ | $13.880 |
| 100+ | $13.600 |
| 250+ | $13.320 |
| 500+ | $13.050 |
| 1000+ | $12.770 |
| 2500+ | $12.490 |
| 5000+ | $12.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9988MB-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0178
Product RangeAEAT-9988M Series
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution65536CPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputPWM, BiSS-C, RS485, ST, SSI, SPI
Encoder MountingSurface Mount
Product RangeAEAT-9988M Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
IP Rating-
Termination-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
65536CPR
Orientation
Vertical
Encoder Output
PWM, BiSS-C, RS485, ST, SSI, SPI
Product Range
AEAT-9988M Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
-
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
