Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $5.110 |
| 25+ | $4.490 |
| 50+ | $4.360 |
| 100+ | $4.210 |
| 250+ | $4.070 |
| 500+ | $3.960 |
Product Information
Product Overview
AEIC-7272-S16 is a quad differential line driver. It is pin compatible with 26LS31 in applications where pin 4 = 5V and pin 12 = GND. Internal clamp diodes allow trouble-free operation when driving cable lengths exceeding 100m. Split supplies are provided to minimize standby power dissipation in high-voltage applications. The logic should be powered from a regulated 5V supply at the VccBias pin. The output stages may then be powered by a separate supply at Vcc drivers, upto 30V. Output voltage swings of 0.3V to VCC-1.9V are typical. The outputs are protected against shorts to ground, shorts to Vcc and to other outputs, by a two-fold scheme of current limiting and thermal shutdown. This assures highly reliable operation in harsh environments. It is used in applications such as encoders, and industrial controls.
- Supply bias voltage range from 3.5V to 30V
- CMOS and TTL compatible inputs
- Separate logic bias and driver supply pins
- Optional single supply operation for moderate power applications
- High impedance buffered inputs with hysteresis
- Tri-state outputs, 80mA peak SINK/SOURCE current
- 700ns output rise/fall time, 800Khz frequency
- Input hysteresis is 0.3V typical at (VCCB = 5V)
- Operating temperature range from -55°C to 125°C
- Package style is 16L SOIC
Technical Specifications
Differential Line Driver
-
30V
16Pins
AEIC-727x
125°C
No SVHC (23-Jan-2024)
-
3.5V
SOIC
4Drivers
-55°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

