
600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $24.030 |
| 5+ | $21.310 |
| 10+ | $18.570 |
| 25+ | $18.060 |
| 50+ | $17.540 |
| 100+ | $17.030 |
| 250+ | $16.700 |
Product Overview
AFBR-2529Z is a DC to 50 megabaud versatile link fiber optic receiver for 1mm POF. The receiver consists of an IC with an integrated photodiode to produce a logic-compatible output. The receiver output is compatible with TTL logic families. The receiver is a 4-pin device, packed in versatile link housing. Versatile link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reduce voltage transient susceptibility.
- Integrated PIN diode and digitalizing IC with TTL output logic
- Up to 50meters distance with 1mm plastic optical fiber (POF)
- Supply current is 20mA typ at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Rise time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Fall time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Input optical power (peak) (1mm POF) is +2dBm max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Optical spectrum range is 685nm max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Operating temperature range of -40°C to +85°C
Technical Specifications
650nm
50m
No SVHC (23-Jan-2024)
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
