Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-4536DZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM8225
Product RangeAFBR-452xZ Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.550 |
| 5+ | $24.740 |
| 10+ | $22.930 |
| 25+ | $21.650 |
| 50+ | $20.730 |
| 100+ | $19.850 |
| 250+ | $19.460 |
Price for:Each
Minimum: 1
Multiple: 1
$26.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-4536DZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AM8225
Product RangeAFBR-452xZ Series
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Fiber Optic Connector Polish Type-
Product RangeAFBR-452xZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
-
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (21-Jan-2025)
Fibre Type
-
Connector Body Material
Thermoplastic Body
Product Range
AFBR-452xZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
