Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-57E6APZ
Newark Part No.03AM9234
Product RangeAFBR Series
Technical Datasheet
66 In Stock
14 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $70.110 |
5+ | $64.290 |
10+ | $58.470 |
30+ | $58.470 |
50+ | $58.460 |
100+ | $53.050 |
Price for:Each
Minimum: 1
Multiple: 1
$70.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-57E6APZ
Newark Part No.03AM9234
Product RangeAFBR Series
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max125Mbaud
Product RangeAFBR Series
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
125Mbaud
SVHC
To Be Advised
Supply Voltage
3.3V
Product Range
AFBR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate