Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-5813QZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AJ3910
Product RangeAFBR-58x3xxZ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.640 |
| 5+ | $38.550 |
| 10+ | $33.460 |
| 25+ | $33.070 |
| 50+ | $32.690 |
| 100+ | $32.300 |
| 250+ | $31.650 |
Price for:Each
Minimum: 1
Multiple: 1
$43.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5813QZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AJ3910
Product RangeAFBR-58x3xxZ
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max125Mbaud
Product RangeAFBR-58x3xxZ
SVHCNo SVHC (12-Jan-2017)
Product Overview
125MBd fast Ethernet 1x9 transceiver. It provides the system designer with products to implement a range of 125MBd fast Ethernet and FDDI as well as 100Mb/s Asynchronous Transfer Mode (ATM) designs. Suitable for Multimode 50-µm or 62.5-µm core fiber backbone links up to 2Km, Multimode fiber wiring closet to desktop links, very low cost multimode fiber links from wiring closet to desktop, multimode fiber media converters applications.
- Full compatibility with 100BASE-FX version IEEE802.3u
- Full compatibility with FDDI
- Multisource 1 × 9 package style with choice of duplex SC receptacle
- Single 3.3V power supply operation
- DCPECL differential input and output data connections
- DCPECL signal detect output
- Industrial temperature range -40°C to 85°C
- Wave solder and aqueous wash process compatible
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
125Mbaud
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
3.3V
Product Range
AFBR-58x3xxZ
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
