Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-POC306A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK0028 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $941.770 |
| 5+ | $904.180 |
| 10+ | $866.590 |
| 25+ | $849.260 |
Price for:Each
Minimum: 1
Multiple: 1
$941.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-POC306A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK0028 |
| Technical Datasheet | |
| Fibre Type | Multimode |
| Output Voltage | 6.4VDC |
| Optical Wavelength | 800nm to 850nm |
| Output Power Max | 1.8W |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Fibre Type | Multimode |
|---|---|
| Optical Wavelength | 800nm to 850nm |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Output Voltage | 6.4VDC |
|---|---|
| Output Power Max | 1.8W |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
