Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-POC404LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02AH6791 |
| Product Range | AFBR-POCxxxL |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $728.110 |
| 5+ | $713.550 |
| 10+ | $698.990 |
| 25+ | $684.430 |
Price for:Each
Minimum: 1
Multiple: 1
$728.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-POC404LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02AH6791 |
| Product Range | AFBR-POCxxxL |
| Technical Datasheet | |
| Fibre Type | Multimode |
| Output Voltage | 3.6V |
| Optical Wavelength | 800nm to 850nm |
| Output Power Max | 650mW |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | AFBR-POCxxxL |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Fibre Type | Multimode |
|---|---|
| Optical Wavelength | 800nm to 850nm |
| Operating Temperature Min | -40°C |
| Product Range | AFBR-POCxxxL |
| Output Voltage | 3.6V |
|---|---|
| Output Power Max | 650mW |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
