
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20M2DUVCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 90AK4667 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,317.100 |
| 5+ | $2,270.750 |
| 10+ | $2,224.410 |
| 25+ | $2,178.070 |
| 50+ | $2,131.720 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20M2DUVCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 90AK4667 |
| Technical Datasheet | |
| Wavelength Min | 185nm |
| Wavelength Max | 375nm |
| Spectral Resolution | 0.5nm |
| Detector Type | CCD |
| Focal Length | 50mm |
| Optical Interface | SMA Connector |
| Digital Interface | SPI, UART, USB |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
AFBR-S20M2DUV is a Qmini deepUV miniature USB spectrometer that comes with comprehensive on-board processing and evaluation for mobile applications and embedded solutions. It covers a wide range from the low ultraviolet range of 185 to 375nm. The Qmini's small design enables tight integration and various customizations to suit a large number of OEM requirements where space is limited. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.
- Typical spectral resolution (FWHM) of 0.5nm, blaze wavelength of 300nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range
- Exceptional thermal stability
- 2500-pixel linear CCD sensor
- Optical input via an SMA fiber connector or a free focused beam
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- Calibration data stored in internal memory, Full processing of spectra in the device
- Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning
Technical Specifications
| Wavelength Min | 185nm |
|---|---|
| Spectral Resolution | 0.5nm |
| Focal Length | 50mm |
| Digital Interface | SPI, UART, USB |
| SVHC | No SVHC (12-Jan-2017) |
| Wavelength Max | 375nm |
|---|---|
| Detector Type | CCD |
| Optical Interface | SMA Connector |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
