
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20M2VICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AC1804 |
| Product Range | Qmini AFBR-S20M2xx Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,525.310 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20M2VICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AC1804 |
| Product Range | Qmini AFBR-S20M2xx Series |
| Technical Datasheet | |
| Wavelength Min | 370nm |
| Wavelength Max | 750nm |
| Spectral Resolution | 0.7nm |
| Detector Type | CCD |
| Focal Length | 50mm |
| Optical Interface | SMA Connector |
| Digital Interface | SPI, UART, USB |
| Product Range | Qmini AFBR-S20M2xx Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
AFBR-S20M2VI is a miniature spectrometer with onboard processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited, like mobile analysis devices. The Qmini includes a powerful electronics board that enables full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing and binning and buffering of spectra. The Qmini also features a replaceable entrance slit, reduced stray light, and lower power consumption. Typical applications include color measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis and process control and monitoring.
- Qmini VIS configuration
- Wavelength range from 370nm to 750nm
- 0.7nm spectral resolution
- 50mm focal length, 300 or 600 lines/mm grating
- 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
- Exposure time range 3μs to 600s
- 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (<gt/>3000 spectra) internal memory
- Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
- USB 2.0 high-speed
- Dimension is 2.519inch × 1.653inch × 0.570inch
Technical Specifications
| Wavelength Min | 370nm |
|---|---|
| Spectral Resolution | 0.7nm |
| Focal Length | 50mm |
| Digital Interface | SPI, UART, USB |
| SVHC | No SVHC (23-Jan-2024) |
| Wavelength Max | 750nm |
|---|---|
| Detector Type | CCD |
| Optical Interface | SMA Connector |
| Product Range | Qmini AFBR-S20M2xx Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
