Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20N1N256Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38AJ3219 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,865.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5,865.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20N1N256Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38AJ3219 |
| Technical Datasheet | |
| Wavelength Min | 950nm |
| Wavelength Max | 1700nm |
| Spectral Resolution | 8nm |
| Detector Type | NIR |
| Focal Length | 40mm |
| Optical Interface | SMA Connector |
| Digital Interface | SPI, UART, USB |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
AFBR-S20N1N256 is a Qneo NIR industrial USB spectrometer for versatile integration with wavelengths range of 950nm to 1700nm. Spectroscopy is a powerful tool used to analyze the properties of materials and substances based on their interaction with light. In process analytics, mini spectrometers are used to monitor and control chemical reactions, assess the quality of materials, and optimize production processes. Applications include agricultural analysis, process control, petro-chemical analysis, food quality and biochemical analysis.
- Typical spectral resolution (FWHM) of 8nm, blaze wavelength is 1250nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range, exceptional thermal stability
- 256pixel linear uncooled InGaAs-sensor
- Optical input via an SMA fiber connector or free focused beam
- Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Calibration data stored in internal memory
- Full processing of spectra in the device, averaging and smoothing
- Internal buffering of up to 75 spectra without binning, identical communication protocol
Technical Specifications
| Wavelength Min | 950nm |
|---|---|
| Spectral Resolution | 8nm |
| Focal Length | 40mm |
| Digital Interface | SPI, UART, USB |
| SVHC | No SVHC (12-Jan-2017) |
| Wavelength Max | 1700nm |
|---|---|
| Detector Type | NIR |
| Optical Interface | SMA Connector |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
