
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20T1WUCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 90AK4668 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,420.030 |
| 5+ | $2,112.120 |
| 10+ | $2,069.880 |
| 25+ | $2,027.640 |
| 50+ | $1,985.400 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20T1WUCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 90AK4668 |
| Technical Datasheet | |
| Wavelength Min | 190nm |
| Wavelength Max | 1000nm |
| Spectral Resolution | 2nm |
| Detector Type | CCD |
| Focal Length | 50mm |
| Optical Interface | SMA Connector |
| Digital Interface | UART |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
AFBR-S20T1WU is an UV sensitive miniature QtubeSpectrometer. It is the perfect spectral sensor for the integration directly into your process pipe. This spectrometer module delivers technical specifications that are unprecedented at this size. The QtubeSpectrometer module covers a wide spectral range from 190nm to 1000nm within one single device. Easy communication and signal acquisition is guaranteed through a UART interface. The optical performance is optimized for the UV range. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.
- Typical spectral resolution (FWHM) of 2nm, blaze wavelength of 270nm
- Miniature design
- High spectral resolution
- High sensitivity and dynamic range
- Exceptional thermal stability
- 2500-pixel linear CCD sensor
- Optical input via an SMA fiber connector or a free focused beam
- Two I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- Calibration data stored in internal memory
- Easy-to-use ASCII-based communication protocol
Technical Specifications
| Wavelength Min | 190nm |
|---|---|
| Spectral Resolution | 2nm |
| Focal Length | 50mm |
| Digital Interface | UART |
| SVHC | No SVHC (12-Jan-2017) |
| Wavelength Max | 1000nm |
|---|---|
| Detector Type | CCD |
| Optical Interface | SMA Connector |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
