Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20W2VICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AC1810 |
| Product Range | Qwave AFBR-S20W1xx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,272.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4,272.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S20W2VICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AC1810 |
| Product Range | Qwave AFBR-S20W1xx Series |
| Technical Datasheet | |
| Wavelength Min | 350nm |
| Wavelength Max | 880nm |
| Spectral Resolution | 0.5nm |
| Detector Type | CCD |
| Focal Length | 75mm |
| Optical Interface | SMA Connector |
| Digital Interface | USB |
| Product Range | Qwave AFBR-S20W1xx Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Wavelength Min | 350nm |
|---|---|
| Spectral Resolution | 0.5nm |
| Focal Length | 75mm |
| Digital Interface | USB |
| SVHC | No SVHC (12-Jan-2017) |
| Wavelength Max | 880nm |
|---|---|
| Detector Type | CCD |
| Optical Interface | SMA Connector |
| Product Range | Qwave AFBR-S20W1xx Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
