Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4N22P014MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AK1974RL
Cut Tape89AK1974
Your Part Number
673 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $25.320 | $25.32 |
| Total Price | $25.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.320 |
| 50+ | $20.240 |
| 100+ | $16.780 |
| 250+ | $16.430 |
| 500+ | $16.070 |
| 1000+ | $15.750 |
| 2500+ | $15.420 |
| 5000+ | $15.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Microcell Size
40µm
No. of Pins
4Pins
Operating Temperature Max
60°C
Optimized Wavelength
420nm
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
