
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.070 |
| 5+ | $69.780 |
| 10+ | $66.480 |
| 25+ | $65.460 |
| 50+ | $64.440 |
| 100+ | $63.410 |
Product Information
Product Overview
AFBR-S6PY0234 is a thin film analog pyroelectric dual-channel sensor with a 3.91µm / 90nm filter and a 4.26µm / 180nm filter for gas detection and other substance concentration measurements, offering exceptionally high responsivity, low microphonics and class-leading thermal and electrical stability. The main use of this device is CO2 detection. This high-performance current mode sensor achieves a signal-to-noise of ~10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low-noise circuit that has an internal CMOS op amp, with a 10Gohm feedback resistor outputting a voltage signal centered on half the supply rail. Applications include NDIR gas detection, flame detection, NDIR pellistor and electrochemical replacements, automotive gas analysis, medical gas analysis, anesthesia, fluid analysis, food safety, THz detection, energy measurement, miniaturized designs.
- Fastest response leading to higher resolution and lower power consumption
- High responsivity and SNR, robust - low microphonics
- Thermally stable to slow drift and thermal shock
- Instant switch-on, wide filter choice, reliable and easy to use
- Long operational life- a stable pyroelectric material
- Extended temperature range, less external gain required
- Outstanding support of hardware, software and algorithm development
- 2.7V to 8V voltage range
- Operating temperature range from -40 to +85°C
Technical Specifications
CO2
2.6 x 2.6mm
TO-39
ezPyro Series
2Channels
Analogue
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
