Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR25-A20T
Newark Part No.57AK2880
Product RangeAR25 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.34 |
Price for:Each
Minimum: 1
Multiple: 1
$103.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-A20T
Newark Part No.57AK2880
Product RangeAR25 Series
Technical Datasheet
Pulses Per Revolution1024
Encoder OutputDigital
Frequency128kHz
Encoder Mounting20mm Shaft
Rotational Life Cycles-
Product RangeAR25 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pulses Per Revolution
1024
Frequency
128kHz
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Encoder Output
Digital
Encoder Mounting
20mm Shaft
Product Range
AR25 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability