Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR35-S13T
Newark Part No.57AK2897
Product RangeAR35-T25 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.380 |
Price for:Each
Minimum: 1
Multiple: 1
$19.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-S13T
Newark Part No.57AK2897
Product RangeAR35-T25 Series
Technical Datasheet
Pulses Per Revolution512
Rotational Speed Max15000rpm
Encoder OutputDigital
Frequency128kHz
Encoder Mounting8mm Shaft
Rotational Life Cycles-
Product RangeAR35-T25 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR35-S13T is a code wheel for AR35 through-hole series miniature programmable single-turn absolute encoder.
- Encoder outer diameter is 35mm
- Material is stainless steel
- Through inner diameter is 8mm
- Through hole rotary type
Technical Specifications
Pulses Per Revolution
512
Encoder Output
Digital
Encoder Mounting
8mm Shaft
Product Range
AR35-T25 Series
Rotational Speed Max
15000rpm
Frequency
128kHz
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate