Print Page
Image is for illustrative purposes only. Please refer to product description.
42,613 In Stock
Need more?
2200 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
40413 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAREM-20C0-LM000Copy
Newark Part No.57AK6534
Technical Datasheet
Peak Wavelength820nm
Angle of Half Intensity60°
Diode Case StylePLCC
Radiant Intensity (Ie)19.7mW/Sr
Rise Time15ns
Fall Time tf20ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Wavelength
820nm
Diode Case Style
PLCC
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
19.7mW/Sr
Fall Time tf
20ns
Forward Voltage VF Max
2V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
