Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASM3-SH92-ALN0HCopy
Newark Part No.
Re-Reel25AM8938RL
Cut Tape25AM8938
Product RangeASM3-Sxx2-NxxxH Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASM3-SH92-ALN0HCopy
Newark Part No.
Re-Reel25AM8938RL
Cut Tape25AM8938
Product RangeASM3-Sxx2-NxxxH Series
Technical Datasheet
Product RangeASM3-Sxx2-NxxxH Series
LED ColorRed-Orange
Wavelength Typ615nm
Viewing Angle90°
Luminous Flux @ Test92lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd2.8W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ASM3-Sxx2-NxxxH Series
Wavelength Typ
615nm
Luminous Flux @ Test
92lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Red-Orange
Viewing Angle
90°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
2.8W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
