Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMW-FWG0-NJLF6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel71AC2792RL
Cut Tape71AC2792
Product RangeASMW-FWG0-Nxxx6
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.363 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 50+ | $0.282 |
| 100+ | $0.237 |
| 250+ | $0.201 |
| 500+ | $0.172 |
| 1000+ | $0.148 |
| 2500+ | $0.124 |
| 5000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMW-FWG0-NJLF6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel71AC2792RL
Cut Tape71AC2792
Product RangeASMW-FWG0-Nxxx6
Technical Datasheet
Product RangeASMW-FWG0-Nxxx6
LED ColorNeutral White
LED ColorNeutral White
Viewing Angle120°
Viewing Angle120°
Luminous Flux @ Test23lm
Luminous Flux @ Test23lm
CCT4000K
CCT4000K
Forward Current If Max100mA
Forward Current If Max100mA
Forward Voltage @ Test2.92V
Forward Voltage @ Test2.92V
Forward Current @ Test60mA
Forward Current @ Test60mA
Power Dissipation Pd330mW
Power Dissipation Pd330mW
SVHCNo SVHC (12-Jan-2017)
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Broadcom <bold>ASMW-FWG0</bold> surface-mount LEDs use InGaN chip technology with superior package design to enable them to produce higher light output with better flux performance. They can be driven at high current and are able to dissipate the heat more efficiently, which results in better performance with higher reliability.
- Available in 3000K, 4000K and 6500K per ANSI
- CRI ≥ 80
- Moisture Sensitivity Level 3
- High reliability with silicone encapsulation
- Low package profile and large emitting area for better uniformity in linear lighting
Technical Specifications
Product Range
ASMW-FWG0-Nxxx6
LED Color
Neutral White
Viewing Angle
120°
Luminous Flux @ Test
23lm
CCT
4000K
Forward Current If Max
100mA
Forward Voltage @ Test
2.92V
Forward Current @ Test
60mA
Power Dissipation Pd
330mW
SVHC
No SVHC (23-Jan-2024)
LED Color
Neutral White
Viewing Angle
120°
Luminous Flux @ Test
23lm
CCT
4000K
Forward Current If Max
100mA
Forward Voltage @ Test
2.92V
Forward Current @ Test
60mA
Power Dissipation Pd
330mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
