
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 5+ | $6.350 |
| 10+ | $6.060 |
| 25+ | $5.620 |
| 50+ | $5.420 |
| 100+ | $5.300 |
| 250+ | $5.190 |
Product Information
Product Overview
ASSR-601J-000E is a high-voltage solid-state relay that is designed for high-voltage industrial applications. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 10mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.4V or less. This solid-state relay provides reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high-temperature industrial applications. It is used in applications such as battery/motor/solar panel insulation resistance measurement/leakage detection, BMS flying capacitor topology for sensing batteries, electro-mechanical relay replacement, and inrush current limiter protection.
- 1500V high voltage, 1 Form A, solid state relay (MOSFET)
- Compact solid-state bidirectional signal switch
- Avalanche rated MOSFETs, safety and regulatory approvals
- Output resistance is 250 ohm typ at (IO = 50mA, TA = 25°C)
- Turn-on time is 0.8ms typ at (IF = 10mA, VDD = 40V, RLOAD = 20Kohm)
- Turn-off time is 0.05ms typ at ( VDD = 40V, RLOAD = 20Kohm)
- Output leakage current is 10nA max at (VO = 1000V, TA = 25°C )
- Output capacitance is 190pF typ at (VO = 0V, f = 1MHz)
- Operating temperature range from -40°C to 125°C
- SO-16 package
Technical Specifications
SPST-NO (1 Form A)
1kV
SO-16 (12-Pin Used)
Gull Wing
5kV
-
No SVHC (12-Jan-2017)
DC
10mA
Surface Mount
250ohm
0.6pF
ASSR-601J Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
