Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoCSMW-LWG0-NS0BECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54AK5545RL
Cut Tape54AK5545
Product RangeCSMW-LWG0-NxxxE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.686 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.686 |
| 50+ | $0.483 |
| 100+ | $0.358 |
| 250+ | $0.331 |
| 500+ | $0.302 |
| 1000+ | $0.284 |
| 2500+ | $0.268 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LWG0-NS0BECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54AK5545RL
Cut Tape54AK5545
Product RangeCSMW-LWG0-NxxxE Series
Technical Datasheet
Product RangeCSMW-LWG0-NxxxE Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test64lm
CCT6500K
Forward Current If Max240mA
Forward Voltage @ Test3.22V
Forward Current @ Test150mA
Power Dissipation Pd864mW
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
CSMW-LWG0-NxxxE Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
3.22V
Power Dissipation Pd
864mW
LED Color
Cool White
Luminous Flux @ Test
64lm
Forward Current If Max
240mA
Forward Current @ Test
150mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
