
9,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.080 | $5.08 |
| Total Price | $5.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 50+ | $3.740 |
| 100+ | $2.970 |
| 250+ | $2.790 |
| 500+ | $2.610 |
| 1000+ | $2.460 |
| 2500+ | $2.400 |
| 5000+ | $2.350 |
| Quantity | Price |
|---|---|
| 750+ | $2.620 |
| 2250+ | $2.460 |
| 3750+ | $2.410 |
Product Information
Product Overview
The HCNR200-500E is a high-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. This can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. This analogue optocoupler is an excellent solution for many analogue isolation problems.
- 0.01% Low nonlinearity
- Allows flexible circuit design
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
