Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCNR201-550ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC2972RL
Cut Tape71AC2972
Your Part Number
1,692 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.530 | $6.53 |
| Total Price | $6.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 50+ | $4.900 |
| 100+ | $3.930 |
| 250+ | $3.860 |
| 500+ | $3.770 |
| 1000+ | $3.700 |
| 2500+ | $3.610 |
| 5000+ | $3.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCNR201-550ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC2972RL
Cut Tape71AC2972
Technical Datasheet
Product Overview
High-linearity analogue optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. It is suitable for use in Low cost analogue isolation, telecom: Modem, PBX, industrial process control: transducer isolator isolator for thermocouples 4mA to 20 mA loop isolation, SMPS feedback loop, SMPS feedforward, monitor motor supply voltage and medical.
- Low nonlinearity: 0.01%
- K3(IPD2/IPD1) transfer gain: ±5%
- Low gain temperature coefficient: ‑65ppm/°C
- Wide bandwidth – DC to <gt/>1MHz
- UL 1577 recognized (5KVRMS/1 min rating) and CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Allows flexible circuit design
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
